
CC0603JRNPO9BN152 | |
|---|---|
DigiKey Part Number | 311-1768-2-ND - Tape & Reel (TR) 311-1768-1-ND - Cut Tape (CT) 311-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07400 | $0.74 |
| 50 | $0.05180 | $2.59 |
| 100 | $0.04490 | $4.49 |
| 500 | $0.03342 | $16.71 |
| 1,000 | $0.02989 | $29.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02342 | $93.68 |
| 8,000 | $0.02155 | $172.40 |
| 12,000 | $0.02062 | $247.44 |
| 20,000 | $0.01958 | $391.60 |
| 28,000 | $0.01898 | $531.44 |
| 40,000 | $0.01839 | $735.60 |

