
CC0603JPNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN330TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN330CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO9BN330 | YAGEO | 3,954 | 13-AC0603JRNPO9BN330CT-ND | $0.10000 | Parametric Equivalent |
| CC0603JRNPO9BN330 | YAGEO | 189,123 | 311-1064-1-ND | $0.10000 | Parametric Equivalent |
| KGM15ACG1H330JM | KYOCERA AVX | 34,481 | 478-KGM15ACG1H330JMCT-ND | $0.10000 | Direct |
| KGM15ACG1H330JT | KYOCERA AVX | 84,925 | 478-KGM15ACG1H330JTCT-ND | $0.10000 | Direct |
| 0603N330J500CT | Walsin Technology Corporation | 80,796 | 1292-1645-1-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 50 | $0.02320 | $1.16 |
| 100 | $0.01970 | $1.97 |
| 500 | $0.01408 | $7.04 |
| 1,000 | $0.01235 | $12.35 |
| 2,500 | $0.01053 | $26.32 |
| 5,000 | $0.00944 | $47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00771 | $115.65 |
| 30,000 | $0.00709 | $212.70 |
| 45,000 | $0.00677 | $304.65 |
| 75,000 | $0.00643 | $482.25 |
| 105,000 | $0.00622 | $653.10 |
| 150,000 | $0.00603 | $904.50 |

