100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO7BN101

DigiKey Part Number
311-3743-2-ND - Tape & Reel (TR)
311-3743-1-ND - Cut Tape (CT)
311-3743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO7BN101
Description
CAP CER 100PF 16V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO7BN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155,113
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
50$0.01640$0.82
100$0.01400$1.40
500$0.00980$4.90
1,000$0.00853$8.53
2,500$0.00720$18.00
5,000$0.00640$32.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00547$54.70
20,000$0.00495$99.00
30,000$0.00470$141.00
50,000$0.00441$220.50
70,000$0.00425$297.50
100,000$0.00409$409.00
Manufacturers Standard Package