47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO0BN470

DigiKey Part Number
13-CC0402JRNPO0BN470TR-ND - Tape & Reel (TR)
13-CC0402JRNPO0BN470CT-ND - Cut Tape (CT)
13-CC0402JRNPO0BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO0BN470
Description
CAP CER 47PF 100V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO0BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005078Würth Elektronik49,723732-12071-1-ND$0.10000Parametric Equivalent
CBR04C470J1GACKEMET1,824399-CBR04C470J1GACCT-ND$0.30000Parametric Equivalent
GMC04CG470J100NTCal-Chip Electronics, Inc.9,9744713-GMC04CG470J100NTCT-ND$0.10000Parametric Equivalent
GRT1555C2A470JA02DMurata Electronics39,697490-GRT1555C2A470JA02DCT-ND$0.10000Parametric Equivalent
HMK105CG470JV-FTaiyo Yuden31,111587-5008-1-ND$0.22000Parametric Equivalent
In-Stock: 4,099
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
50$0.02280$1.14
100$0.01950$1.95
500$0.01392$6.96
1,000$0.01221$12.21
2,500$0.01041$26.03
5,000$0.00933$46.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00804$80.40
20,000$0.00735$147.00
30,000$0.00700$210.00
50,000$0.00661$330.50
70,000$0.00639$447.30
100,000$0.00617$617.00
Manufacturers Standard Package