
CC0402BRNPO9BNR90 | |
|---|---|
DigiKey Part Number | 13-CC0402BRNPO9BNR90TR-ND - Tape & Reel (TR) 13-CC0402BRNPO9BNR90CT-ND - Cut Tape (CT) 13-CC0402BRNPO9BNR90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BNR90 |
Description | CAP CER 0.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BNR90 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 50 | $0.02080 | $1.04 |
| 100 | $0.01770 | $1.77 |
| 500 | $0.01258 | $6.29 |
| 1,000 | $0.01100 | $11.00 |
| 2,500 | $0.00935 | $23.38 |
| 5,000 | $0.00836 | $41.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00719 | $71.90 |
| 20,000 | $0.00655 | $131.00 |
| 30,000 | $0.00623 | $186.90 |
| 50,000 | $0.00588 | $294.00 |
| 70,000 | $0.00567 | $396.90 |
| 100,000 | $0.00548 | $548.00 |

