


CC0201KRX7R7BB682 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R7BB682TR-ND - Tape & Reel (TR) 13-CC0201KRX7R7BB682CT-ND - Cut Tape (CT) 13-CC0201KRX7R7BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R7BB682 |
Description | CAP CER 6800PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R7BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 50 | $0.02160 | $1.08 |
| 100 | $0.01840 | $1.84 |
| 500 | $0.01308 | $6.54 |
| 1,000 | $0.01145 | $11.45 |
| 2,500 | $0.00974 | $24.35 |
| 5,000 | $0.00872 | $43.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00710 | $106.50 |
| 30,000 | $0.00651 | $195.30 |
| 45,000 | $0.00622 | $279.90 |
| 75,000 | $0.00589 | $441.75 |
| 105,000 | $0.00570 | $598.50 |
| 150,000 | $0.00552 | $828.00 |

