


CC0201KRX5R5BB333 | |
|---|---|
DigiKey Part Number | 311-1410-2-ND - Tape & Reel (TR) 311-1410-1-ND - Cut Tape (CT) 311-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB333 |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 50 | $0.01480 | $0.74 |
| 100 | $0.01260 | $1.26 |
| 500 | $0.00878 | $4.39 |
| 1,000 | $0.00762 | $7.62 |
| 2,500 | $0.00641 | $16.02 |
| 5,000 | $0.00568 | $28.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00456 | $68.40 |
| 30,000 | $0.00414 | $124.20 |
| 45,000 | $0.00394 | $177.30 |
| 75,000 | $0.00371 | $278.25 |
| 105,000 | $0.00357 | $374.85 |
| 150,000 | $0.00344 | $516.00 |

