6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX7R6BB682

DigiKey Part Number
13-CC0201KPX7R6BB682TR-ND - Tape & Reel (TR)
13-CC0201KPX7R6BB682CT-ND - Cut Tape (CT)
13-CC0201KPX7R6BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX7R6BB682
Description
CAP CER 6800PF 10V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX7R6BB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
50$0.01560$0.78
100$0.01320$1.32
500$0.00926$4.63
1,000$0.00805$8.05
2,500$0.00678$16.95
5,000$0.00602$30.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00413$206.50
100,000$0.00382$382.00
150,000$0.00367$550.50
250,000$0.00350$875.00
350,000$0.00340$1,190.00
500,000$0.00330$1,650.00
Manufacturers Standard Package