
CC0201FRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN680CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.03020 | $1.51 |
| 100 | $0.02590 | $2.59 |
| 500 | $0.01872 | $9.36 |
| 1,000 | $0.01652 | $16.52 |
| 2,500 | $0.01421 | $35.52 |
| 5,000 | $0.01282 | $64.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01058 | $158.70 |
| 30,000 | $0.00979 | $293.70 |
| 45,000 | $0.00939 | $422.55 |
| 75,000 | $0.00895 | $671.25 |
| 105,000 | $0.00869 | $912.45 |
| 150,000 | $0.00844 | $1,266.00 |

