


CC0201JRX7R8BB821 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R8BB821TR-ND - Tape & Reel (TR) 13-CC0201JRX7R8BB821CT-ND - Cut Tape (CT) 13-CC0201JRX7R8BB821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R8BB821 |
Description | CAP CER 820PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R8BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 50 | $0.01720 | $0.86 |
| 100 | $0.01460 | $1.46 |
| 500 | $0.01026 | $5.13 |
| 1,000 | $0.00894 | $8.94 |
| 2,500 | $0.00756 | $18.90 |
| 5,000 | $0.00672 | $33.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00543 | $81.45 |
| 30,000 | $0.00495 | $148.50 |
| 45,000 | $0.00471 | $211.95 |
| 75,000 | $0.00445 | $333.75 |
| 105,000 | $0.00429 | $450.45 |
| 150,000 | $0.00415 | $622.50 |

