


CC0100KRX7R7BB331 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R7BB331TR-ND - Tape & Reel (TR) 13-CC0100KRX7R7BB331CT-ND - Cut Tape (CT) 13-CC0100KRX7R7BB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R7BB331 |
Description | CAP CER 330PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02600 | $1.30 |
| 100 | $0.02230 | $2.23 |
| 500 | $0.01598 | $7.99 |
| 1,000 | $0.01405 | $14.05 |
| 2,500 | $0.01203 | $30.08 |
| 5,000 | $0.01081 | $54.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00857 | $171.40 |
| 40,000 | $0.00793 | $317.20 |
| 60,000 | $0.00761 | $456.60 |
| 100,000 | $0.00725 | $725.00 |
| 140,000 | $0.00704 | $985.60 |
| 200,000 | $0.00684 | $1,368.00 |

