220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R6BB221

DigiKey Part Number
13-CC0100KRX7R6BB221TR-ND - Tape & Reel (TR)
13-CC0100KRX7R6BB221CT-ND - Cut Tape (CT)
13-CC0100KRX7R6BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R6BB221
Description
CAP CER 220PF 10V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX7R6BB221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118,095
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08200$0.82
50$0.05780$2.89
100$0.05020$5.02
500$0.03756$18.78
1,000$0.03367$33.67
2,500$0.02958$73.95
5,000$0.02711$135.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02230$446.00
40,000$0.02100$840.00
60,000$0.02034$1,220.40
100,000$0.01962$1,962.00
140,000$0.01919$2,686.60
200,000$0.01879$3,758.00
Manufacturers Standard Package