
CA0612KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R8BB103TR-ND - Tape & Reel (TR) 13-CA0612KRX7R8BB103CT-ND - Cut Tape (CT) 13-CA0612KRX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R8BB103 |
Description | CAP ARRAY 10000PF 25V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17600 | $1.76 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.11300 | $11.30 |
| 500 | $0.08822 | $44.11 |
| 1,000 | $0.08057 | $80.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06581 | $263.24 |
| 8,000 | $0.06175 | $494.00 |
| 12,000 | $0.05972 | $716.64 |
| 20,000 | $0.05747 | $1,149.40 |
| 28,000 | $0.05616 | $1,572.48 |
| 40,000 | $0.05489 | $2,195.60 |

