47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRNPO9BN470

DigiKey Part Number
13-CA0612KRNPO9BN470TR-ND - Tape & Reel (TR)
13-CA0612KRNPO9BN470CT-ND - Cut Tape (CT)
13-CA0612KRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRNPO9BN470
Description
CAP ARRAY 47PF 50V NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612KRNPO9BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
47pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA0612JRNPO9BN470YAGEO1,97713-CA0612JRNPO9BN470CT-ND$0.37000Parametric Equivalent
CA064X470J5GAC7800KEMET3,683399-CA064X470J5GAC7800CT-ND$0.43000Parametric Equivalent
In-Stock: 385
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18800$1.88
50$0.13700$6.85
100$0.12140$12.14
500$0.09506$47.53
1,000$0.08695$86.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07123$284.92
8,000$0.06693$535.44
12,000$0.06478$777.36
20,000$0.06240$1,248.00
28,000$0.06100$1,708.00
40,000$0.05966$2,386.40
Manufacturers Standard Package