
CA0612KRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN220TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN220CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN220 |
Description | CAP ARRAY 22PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRNPO9BN220 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 22pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X220J5GAC7800 | KEMET | 2,302 | 399-CA064X220J5GAC7800CT-ND | $0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.15080 | $7.54 |
| 100 | $0.13390 | $13.39 |
| 500 | $0.10546 | $52.73 |
| 1,000 | $0.09666 | $96.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08349 | $333.96 |
| 8,000 | $0.07860 | $628.80 |
| 12,000 | $0.07615 | $913.80 |
| 20,000 | $0.07343 | $1,468.60 |
| 28,000 | $0.07185 | $2,011.80 |
| 40,000 | $0.07032 | $2,812.80 |

