100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN101

DigiKey Part Number
13-CC0201FRNPO9BN101TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN101CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201FRNPO9BN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603NP0101FGTSDarfon1,200,0003906-C0603NP0101FGTSTR-ND$0.00460Parametric Equivalent
GCM0335C1H101FA16DMurata Electronics44,969490-GCM0335C1H101FA16DCT-ND$0.10000Parametric Equivalent
GMC02CG101F50NTCal-Chip Electronics, Inc.56,0644713-GMC02CG101F50NTCT-ND$0.10000Parametric Equivalent
GRM0335C1H101FA01DMurata Electronics46,512490-GRM0335C1H101FA01DCT-ND$0.10000Parametric Equivalent
GRT0335C1H101FA02DMurata Electronics305,001490-GRT0335C1H101FA02DCT-ND$0.10000Parametric Equivalent
In-Stock: 3,516
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03700$0.37
50$0.02480$1.24
100$0.02120$2.12
500$0.01522$7.61
1,000$0.01336$13.36
2,500$0.01142$28.55
5,000$0.01026$51.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00840$126.00
30,000$0.00774$232.20
45,000$0.00740$333.00
75,000$0.00703$527.25
105,000$0.00682$716.10
150,000$0.00661$991.50
Manufacturers Standard Package