22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603JR-0722RL

DigiKey Part Number
13-AR0603JR-0722RLTR-ND - Tape & Reel (TR)
13-AR0603JR-0722RLCT-ND - Cut Tape (CT)
13-AR0603JR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603JR-0722RL
Description
RES 22 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,480
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11600$1.16
25$0.09200$2.30
50$0.07860$3.93
100$0.06800$6.80
250$0.05732$14.33
500$0.05116$25.58
1,000$0.04628$46.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03631$181.55
10,000$0.03416$341.60
15,000$0.03312$496.80
25,000$0.03199$799.75
35,000$0.03134$1,096.90
50,000$0.03073$1,536.50
Manufacturers Standard Package