
AF1206FR-07806KL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07806KLTR-ND - Tape & Reel (TR) 13-AF1206FR-07806KLCT-ND - Cut Tape (CT) 13-AF1206FR-07806KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07806KL |
Description | RES 806K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.05800 | $1.45 |
| 50 | $0.04860 | $2.43 |
| 100 | $0.04120 | $4.12 |
| 250 | $0.03388 | $8.47 |
| 500 | $0.02966 | $14.83 |
| 1,000 | $0.02633 | $26.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01983 | $99.15 |
| 10,000 | $0.01838 | $183.80 |
| 15,000 | $0.01767 | $265.05 |
| 25,000 | $0.01690 | $422.50 |
| 35,000 | $0.01646 | $576.10 |
| 50,000 | $0.01604 | $802.00 |

