
AF0603FR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-070RLTR-ND - Tape & Reel (TR) 13-AF0603FR-070RLCT-ND - Cut Tape (CT) 13-AF0603FR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-070RL |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGCR0603-QL-000T | Venkel | 15,590 | 2679-AGCR0603-QL-000TTR-ND | $0.00210 | Parametric Equivalent |
| CAS06F0000CT | CAL-CHIP ELECTRONICS, INC. | 650,000 | 2571-CAS06F0000CTTR-ND | $0.00450 | Parametric Equivalent |
| CAS06J000CT | Cal-Chip Electronics, Inc. | 9,010 | 4713-CAS06J000CT-ND | $0.10000 | Parametric Equivalent |
| CAS06J000CT | CAL-CHIP ELECTRONICS, INC. | 80,000 | 2571-CAS06J000CTTR-ND | $0.00450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01900 | $0.95 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01212 | $3.03 |
| 500 | $0.01020 | $5.10 |
| 1,000 | $0.00871 | $8.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00597 | $29.85 |
| 10,000 | $0.00533 | $53.30 |
| 15,000 | $0.00501 | $75.15 |
| 25,000 | $0.00468 | $117.00 |
| 35,000 | $0.00448 | $156.80 |
| 50,000 | $0.00430 | $215.00 |

