
AC2512JK-072RL | |
|---|---|
DigiKey Part Number | 13-AC2512JK-072RLTR-ND - Tape & Reel (TR) 13-AC2512JK-072RLCT-ND - Cut Tape (CT) 13-AC2512JK-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-072RL |
Description | RES SMD 2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-072RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.16740 | $8.37 |
| 100 | $0.14890 | $14.89 |
| 250 | $0.13016 | $32.54 |
| 500 | $0.11938 | $59.69 |
| 1,000 | $0.11080 | $110.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09299 | $371.96 |
| 8,000 | $0.08891 | $711.28 |
| 12,000 | $0.08693 | $1,043.16 |
| 20,000 | $0.08478 | $1,695.60 |
| 28,000 | $0.08354 | $2,339.12 |
| 40,000 | $0.08238 | $3,295.20 |

