
AC2512FK-0723R7L | |
|---|---|
DigiKey Part Number | YAG5562TR-ND - Tape & Reel (TR) YAG5562CT-ND - Cut Tape (CT) YAG5562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0723R7L |
Description | RES SMD 23.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0723R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251223R7FKEG | Vishay Dale | 1,589 | 541-23.7AFCT-ND | $0.28000 | Upgrade |
| ERJ-1TNF23R7U | Panasonic Industry | 7,625 | PT23.7AFCT-ND | $0.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.13640 | $13.64 |
| 250 | $0.11880 | $29.70 |
| 500 | $0.10866 | $54.33 |
| 1,000 | $0.10059 | $100.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08403 | $336.12 |
| 8,000 | $0.08020 | $641.60 |
| 12,000 | $0.07834 | $940.08 |
| 20,000 | $0.07631 | $1,526.20 |
| 28,000 | $0.07515 | $2,104.20 |
| 40,000 | $0.07406 | $2,962.40 |

