
AC2010JK-07160RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-07160RLTR-ND - Tape & Reel (TR) 13-AC2010JK-07160RLCT-ND - Cut Tape (CT) 13-AC2010JK-07160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07160RL |
Description | RES SMD 160 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07160RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12900 | $1.29 |
| 25 | $0.10320 | $2.58 |
| 50 | $0.08840 | $4.42 |
| 100 | $0.07680 | $7.68 |
| 250 | $0.06508 | $16.27 |
| 500 | $0.05834 | $29.17 |
| 1,000 | $0.05300 | $53.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04283 | $171.32 |
| 8,000 | $0.04030 | $322.40 |
| 12,000 | $0.03907 | $468.84 |
| 20,000 | $0.03774 | $754.80 |
| 28,000 | $0.03698 | $1,035.44 |
| 40,000 | $0.03626 | $1,450.40 |

