1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1210KKX7R8BB105

DigiKey Part Number
311-3244-2-ND - Tape & Reel (TR)
311-3244-1-ND - Cut Tape (CT)
311-3244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210KKX7R8BB105
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1210KKX7R8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210KKX7R9BB105YAGEO3,000311-3248-1-ND$1.06000Upgrade
C1210C105K3RACAUTOKEMET3,730399-C1210C105K3RACAUTOCT-ND$1.19000Direct
CGJ6L2X7R1E105K160AATDK637445-13383-1-ND$0.68000Direct
C1210C105K1RACAUTOKEMET39,293399-7044-1-ND$0.79000Upgrade
C1210C105K5RACAUTOKEMET9399-7045-1-ND$0.57000Upgrade
In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.68300$6.83
50$0.53200$26.60
100$0.48560$48.56
500$0.40720$203.60
1,000$0.38296$382.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33620$1,008.60
6,000$0.32224$1,933.44
9,000$0.31525$2,837.25
15,000$0.30749$4,612.35
21,000$0.30296$6,362.16
30,000$0.29860$8,958.00
Manufacturers Standard Package