
AC1210JR-0720KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-0720KLTR-ND - Tape & Reel (TR) 13-AC1210JR-0720KLCT-ND - Cut Tape (CT) 13-AC1210JR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0720KL |
Description | RES SMD 20K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.08280 | $2.07 |
| 50 | $0.07040 | $3.52 |
| 100 | $0.06070 | $6.07 |
| 250 | $0.05088 | $12.72 |
| 500 | $0.04522 | $22.61 |
| 1,000 | $0.04073 | $40.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03167 | $158.35 |
| 10,000 | $0.02971 | $297.10 |
| 15,000 | $0.02875 | $431.25 |
| 25,000 | $0.02771 | $692.75 |
| 35,000 | $0.02712 | $949.20 |
| 50,000 | $0.02656 | $1,328.00 |

