
AC1206JKNPOCBN221 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOCBN221TR-ND - Tape & Reel (TR) 13-AC1206JKNPOCBN221CT-ND - Cut Tape (CT) 13-AC1206JKNPOCBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOCBN221 |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18700 | $1.87 |
| 50 | $0.13600 | $6.80 |
| 100 | $0.12040 | $12.04 |
| 500 | $0.09426 | $47.13 |
| 1,000 | $0.08620 | $86.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07263 | $217.89 |
| 6,000 | $0.06800 | $408.00 |
| 9,000 | $0.06568 | $591.12 |
| 15,000 | $0.06311 | $946.65 |
| 21,000 | $0.06161 | $1,293.81 |
| 30,000 | $0.06016 | $1,804.80 |

