51 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJT-73-51R

DigiKey Part Number
13-RSF2WSJT-73-51RCT-ND - Cut Tape (CT)
13-RSF2WSJT-73-51RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF2WSJT-73-51R
Description
RES 51 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2WSJT-73-51R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
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
In-Stock: 45
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13000$1.30
25$0.10920$2.73
50$0.09640$4.82
100$0.08540$8.54
250$0.07328$18.32
500$0.06570$32.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.05811$58.11
2,000$0.05274$105.48
3,000$0.04998$149.94
5,000$0.04686$234.30
7,000$0.04499$314.93
10,000$0.04318$431.80
Manufacturers Standard Package