22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPOYBN220

DigiKey Part Number
311-3142-2-ND - Tape & Reel (TR)
311-3142-1-ND - Cut Tape (CT)
311-3142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPOYBN220
Description
CAP CER 22PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPOYBN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,485
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10700$1.07
50$0.07560$3.78
100$0.06610$6.61
500$0.05018$25.09
1,000$0.04527$45.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03612$144.48
8,000$0.03352$268.16
12,000$0.03222$386.64
20,000$0.03078$615.60
28,000$0.02994$838.32
40,000$0.02913$1,165.20
Manufacturers Standard Package