Parametric Equivalent
Parametric Equivalent

AC0805GRNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-AC0805GRNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0805GRNPO9BN561CT-ND - Cut Tape (CT) 13-AC0805GRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805GRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805GRNPO9BN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C1H561GA16D | Murata Electronics | 0 | 490-GCM2165C1H561GA16DTR-ND | $0.16389 | Parametric Equivalent |
| GCM2165C1H561GA16J | Murata Electronics | 0 | 490-GCM2165C1H561GA16JTR-ND | $0.15024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09600 | $0.96 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.06160 | $6.16 |
| 500 | $0.05350 | $26.75 |
| 1,000 | $0.04953 | $49.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03545 | $141.80 |
| 8,000 | $0.03142 | $251.36 |
| 12,000 | $0.03018 | $362.16 |
| 20,000 | $0.02881 | $576.20 |
| 28,000 | $0.02628 | $735.84 |
| 40,000 | $0.02619 | $1,047.60 |
| 48,000 | $0.02614 | $1,254.72 |
| 96,000 | $0.02564 | $2,461.44 |
| 100,000 | $0.02557 | $2,557.00 |


