


AC0603KRX7R9BB124 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB124TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB124CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB124 |
Description | CAP CER 0.12UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C124K5RACAUTO | KEMET | 11,295 | 399-C0603C124K5RACAUTOCT-ND | $0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06500 | $0.65 |
| 50 | $0.04480 | $2.24 |
| 100 | $0.03870 | $3.87 |
| 500 | $0.02858 | $14.29 |
| 1,000 | $0.02546 | $25.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01981 | $79.24 |
| 8,000 | $0.01817 | $145.36 |
| 12,000 | $0.01734 | $208.08 |
| 20,000 | $0.01643 | $328.60 |
| 28,000 | $0.01590 | $445.20 |
| 40,000 | $0.01539 | $615.60 |

