2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603KRX7R6BB225

DigiKey Part Number
13-AC0603KRX7R6BB225TR-ND - Tape & Reel (TR)
13-AC0603KRX7R6BB225CT-ND - Cut Tape (CT)
13-AC0603KRX7R6BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R6BB225
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,507
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11500$1.15
50$0.08180$4.09
100$0.07170$7.17
500$0.05462$27.31
1,000$0.04937$49.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03953$158.12
8,000$0.03675$294.00
12,000$0.03536$424.32
20,000$0.03382$676.40
28,000$0.03292$921.76
40,000$0.03205$1,282.00
Manufacturers Standard Package