1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603JRX7R9BB152

DigiKey Part Number
13-AC0603JRX7R9BB152TR-ND - Tape & Reel (TR)
13-AC0603JRX7R9BB152CT-ND - Cut Tape (CT)
13-AC0603JRX7R9BB152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRX7R9BB152
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,430
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04600$0.46
50$0.03120$1.56
100$0.02680$2.68
500$0.01940$9.70
1,000$0.01714$17.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01311$52.44
8,000$0.01192$95.36
12,000$0.01132$135.84
20,000$0.01066$213.20
28,000$0.01027$287.56
40,000$0.00990$396.00
Manufacturers Standard Package