
AC0603JR-07160KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07160KLTR-ND - Tape & Reel (TR) 13-AC0603JR-07160KLCT-ND - Cut Tape (CT) 13-AC0603JR-07160KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07160KL |
Description | RES SMD 160K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07160KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02500 | $0.25 |
| 25 | $0.01840 | $0.46 |
| 50 | $0.01460 | $0.73 |
| 100 | $0.01190 | $1.19 |
| 250 | $0.00920 | $2.30 |
| 500 | $0.00766 | $3.83 |
| 1,000 | $0.00646 | $6.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00431 | $21.55 |
| 10,000 | $0.00380 | $38.00 |
| 15,000 | $0.00355 | $53.25 |
| 25,000 | $0.00329 | $82.25 |
| 35,000 | $0.00313 | $109.55 |
| 50,000 | $0.00299 | $149.50 |

