30.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0730R1L

DigiKey Part Number
13-AC1210FR-0730R1LTR-ND - Tape & Reel (TR)
13-AC1210FR-0730R1LCT-ND - Cut Tape (CT)
13-AC1210FR-0730R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0730R1L
Description
RES SMD 30.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0730R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121030R1FKEAVishay Dale8,666541-30.1AACT-ND$0.21000Upgrade
ERJ-14NF30R1UPanasonic Industry3,722P30.1AACT-ND$0.31000Upgrade
RMCF1210FT30R1Stackpole Electronics Inc1,360RMCF1210FT30R1CT-ND$0.15000Upgrade
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11700$1.17
25$0.09280$2.32
50$0.07920$3.96
100$0.06860$6.86
250$0.05780$14.45
500$0.05162$25.81
1,000$0.04671$46.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03887$194.35
10,000$0.03658$365.80
15,000$0.03547$532.05
25,000$0.03426$856.50
35,000$0.03357$1,174.95
50,000$0.03292$1,646.00
Manufacturers Standard Package