
AC0603FR-07536KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07536KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07536KLCT-ND - Cut Tape (CT) 13-AC0603FR-07536KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07536KL |
Description | RES SMD 536K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07536KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD5363F | KOA Speer Electronics, Inc. | 17,880 | 2019-RK73H1JTTD5363FCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02040 | $0.51 |
| 50 | $0.01640 | $0.82 |
| 100 | $0.01340 | $1.34 |
| 250 | $0.01036 | $2.59 |
| 500 | $0.00868 | $4.34 |
| 1,000 | $0.00735 | $7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00497 | $24.85 |
| 10,000 | $0.00440 | $44.00 |
| 15,000 | $0.00413 | $61.95 |
| 25,000 | $0.00383 | $95.75 |
| 35,000 | $0.00366 | $128.10 |
| 50,000 | $0.00350 | $175.00 |

