
SJD12C05L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C05L01TR-ND - Tape & Reel (TR) 13-SJD12C05L01CT-ND - Cut Tape (CT) 13-SJD12C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C05L01 |
Description | TVS DIODE 5VWM 9.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.14210 | $14.21 |
| 500 | $0.10526 | $52.63 |
| 1,000 | $0.09334 | $93.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07237 | $217.11 |
| 6,000 | $0.06528 | $391.68 |
| 9,000 | $0.06166 | $554.94 |
| 15,000 | $0.05759 | $863.85 |
| 21,000 | $0.05518 | $1,158.78 |
| 30,000 | $0.05284 | $1,585.20 |

