
RT0402BRB07100KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRB07100KLTR-ND - Tape & Reel (TR) 13-RT0402BRB07100KLCT-ND - Cut Tape (CT) 13-RT0402BRB07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB07100KL |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.36100 | $3.61 |
| 25 | $0.33480 | $8.37 |
| 50 | $0.31640 | $15.82 |
| 100 | $0.29910 | $29.91 |
| 250 | $0.27844 | $69.61 |
| 500 | $0.26444 | $132.22 |
| 1,000 | $0.25180 | $251.80 |
| 5,000 | $0.22779 | $1,138.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20848 | $2,084.80 |
| 20,000 | $0.20134 | $4,026.80 |
| 30,000 | $0.19758 | $5,927.40 |
| 50,000 | $0.19354 | $9,677.00 |

