
AC0805FR-7W47RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W47RLTR-ND - Tape & Reel (TR) 13-AC0805FR-7W47RLCT-ND - Cut Tape (CT) 13-AC0805FR-7W47RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W47RL |
Description | RES 47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04080 | $1.02 |
| 50 | $0.03360 | $1.68 |
| 100 | $0.02810 | $2.81 |
| 250 | $0.02268 | $5.67 |
| 500 | $0.01956 | $9.78 |
| 1,000 | $0.01710 | $17.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01244 | $62.20 |
| 10,000 | $0.01137 | $113.70 |
| 15,000 | $0.01085 | $162.75 |
| 25,000 | $0.01029 | $257.25 |
| 35,000 | $0.00996 | $348.60 |
| 50,000 | $0.00966 | $483.00 |

