
AC0402FR-07249RL | |
|---|---|
DigiKey Part Number | YAG5274TR-ND - Tape & Reel (TR) YAG5274CT-ND - Cut Tape (CT) YAG5274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07249RL |
Description | RES SMD 249 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01400 | $0.70 |
| 100 | $0.01140 | $1.14 |
| 250 | $0.00876 | $2.19 |
| 500 | $0.00726 | $3.63 |
| 1,000 | $0.00612 | $6.12 |
| 5,000 | $0.00431 | $21.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00358 | $35.80 |
| 20,000 | $0.00319 | $63.80 |
| 30,000 | $0.00300 | $90.00 |
| 50,000 | $0.00280 | $140.00 |
| 70,000 | $0.00268 | $187.60 |
| 100,000 | $0.00257 | $257.00 |

