
AC0402FR-07210RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07210RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07210RLCT-ND - Cut Tape (CT) 13-AC0402FR-07210RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07210RL |
Description | RES SMD 210 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07210RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01400 | $0.70 |
| 100 | $0.01140 | $1.14 |
| 250 | $0.00876 | $2.19 |
| 500 | $0.00726 | $3.63 |
| 1,000 | $0.00612 | $6.12 |
| 5,000 | $0.00431 | $21.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00358 | $35.80 |
| 20,000 | $0.00319 | $63.80 |
| 30,000 | $0.00300 | $90.00 |
| 50,000 | $0.00280 | $140.00 |
| 70,000 | $0.00268 | $187.60 |
| 100,000 | $0.00257 | $257.00 |

