Upgrade
Direct
Direct
Direct
Upgrade
Similar

AC0201JR-075K1L | |
|---|---|
DigiKey Part Number | AC0201JR-075K1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-075K1L |
Description | RES SMD 5.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-075K1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201JR-075K1L | YAGEO | 189,475 | YAG2910CT-ND | $0.10000 | Upgrade |
| CRCW02015K10JNED | Vishay Dale | 28,572 | 541-CRCW02015K10JNEDCT-ND | $0.10000 | Direct |
| RK73B1HTTC512J | KOA Speer Electronics, Inc. | 10,358 | 2019-RK73B1HTTC512JCT-ND | $0.10000 | Direct |
| RMCF0201JT5K10 | Stackpole Electronics Inc | 18,075 | RMCF0201JT5K10CT-ND | $0.10000 | Direct |
| ERJ-1GNJ512C | Panasonic Industry | 0 | P123340CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00670 | $67.00 |






