Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-0748K7L | |
|---|---|
DigiKey Part Number | AC0201FR-0748K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0748K7L |
Description | RES SMD 48.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0748K7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-0748K7L | YAGEO | 78,614 | YAG2697CT-ND | $0.10000 | Upgrade |
| CR0201-FW-4872GLF | Bourns Inc. | 0 | CR0201-FW-4872GLF-ND | $0.00331 | Direct |
| CRCW020148K7FNED | Vishay Dale | 50,099 | 541-CRCW020148K7FNEDCT-ND | $0.10000 | Direct |
| RK73H1HTTC4872F | KOA Speer Electronics, Inc. | 3,570 | 2019-RK73H1HTTC4872FCT-ND | $0.10000 | Direct |
| RMCF0201FT48K7 | Stackpole Electronics Inc | 0 | 738-RMCF0201FT48K7CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00918 | $91.80 |







