
AC0201FR-0723R7L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0723R7LTR-ND - Tape & Reel (TR) 13-AC0201FR-0723R7LCT-ND - Cut Tape (CT) 13-AC0201FR-0723R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0723R7L |
Description | RES SMD 23.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0723R7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03280 | $0.82 |
| 50 | $0.02680 | $1.34 |
| 100 | $0.02230 | $2.23 |
| 250 | $0.01776 | $4.44 |
| 500 | $0.01518 | $7.59 |
| 1,000 | $0.01314 | $13.14 |
| 5,000 | $0.00991 | $49.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00847 | $84.70 |
| 20,000 | $0.00777 | $155.40 |
| 30,000 | $0.00743 | $222.90 |
| 50,000 | $0.00706 | $353.00 |
| 70,000 | $0.00685 | $479.50 |
| 100,000 | $0.00665 | $665.00 |

