
AC0201CRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-AC0201CRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-AC0201CRNPO9BN1R0CT-ND - Cut Tape (CT) 13-AC0201CRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201CRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H010C030BA | TDK | 40,217 | 445-9033-1-ND | $0.10000 | Parametric Equivalent |
| GCM0335C1H1R0CA16D | Murata Electronics | 7,780 | 490-GCM0335C1H1R0CA16DCT-ND | $0.10000 | Parametric Equivalent |
| GRT0335C1H1R0CA02D | Murata Electronics | 36,333 | 490-GRT0335C1H1R0CA02DCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02400 | $1.20 |
| 100 | $0.02050 | $2.05 |
| 500 | $0.01462 | $7.31 |
| 1,000 | $0.01283 | $12.83 |
| 2,500 | $0.01096 | $27.40 |
| 5,000 | $0.00983 | $49.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00804 | $120.60 |
| 30,000 | $0.00739 | $221.70 |
| 45,000 | $0.00707 | $318.15 |
| 75,000 | $0.00671 | $503.25 |
| 105,000 | $0.00651 | $683.55 |
| 150,000 | $0.00630 | $945.00 |

