9C08052A3920FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 159,769
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 151,355
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 490
Unit Price: $0.16000
Datasheet

Direct


Panasonic Industry
In Stock: 100,836
Unit Price: $0.12000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 330,290
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00747
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.01451
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01997
Datasheet
392 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A3920FKHFT

DigiKey Part Number
311-392CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A3920FKHFT
Description
RES SMD 392 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
392 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A3920FKHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes