5KP210CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.07974
Datasheet
349.5V Clamp 14.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP210CA-AT/B

DigiKey Part Number
13-5KP210CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP210CA-AT/B
Description
TVS DIODE 210VWM 349.5VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
349.5V Clamp 14.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
349.5V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
300$1.10963$332.89
600$1.02917$617.50
900$0.98796$889.16
1,500$0.96833$1,452.50
Manufacturers Standard Package