1.5SMC440CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.18036
Datasheet
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC440CA-AT/7

DigiKey Part Number
13-1.5SMC440CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC440CA-AT/7
Description
TVS DIODE 376VWM 602VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.23370$116.85
1,000$0.21021$210.21
1,500$0.19823$297.34
2,500$0.18477$461.92
3,500$0.17679$618.76
5,000$0.16903$845.15
12,500$0.15199$1,899.87
25,000$0.14147$3,536.75
50,000$0.13826$6,913.00
Manufacturers Standard Package