Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM075M-8-S

DigiKey Part Number
13-2RM075M-8-STR-ND - Tape & Reel (TR)
13-2RM075M-8-SCT-ND - Cut Tape (CT)
13-2RM075M-8-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RM075M-8-S
Description
GDT 75V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
5$0.67000$3.35
10$0.61800$6.18
50$0.51280$25.64
100$0.47320$47.32
250$0.42536$106.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.38403$230.42
1,200$0.35403$424.84
1,800$0.33751$607.52
3,000$0.31771$953.13
4,200$0.30525$1,282.05
6,000$0.29253$1,755.18
Manufacturers Standard Package