Infrared (IR) Emitter 940nm 1.3V ~ 1.5V 70mA 10mW/sr @ 20mA 20°, 80° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS-IR04A05-802

DigiKey Part Number
4061-XS-IR04A05-802TR-ND - Tape & Reel (TR)
4061-XS-IR04A05-802CT-ND - Cut Tape (CT)
4061-XS-IR04A05-802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XS-IR04A05-802
Description
IR EMITTER 940NM 70MA 1208 SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V ~ 1.5V 70mA 10mW/sr @ 20mA 20°, 80° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XSSY Optoelectronics Co.,Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.3V ~ 1.5V
Viewing Angle
20°, 80°
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,231
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17100$1.71
100$0.11960$11.96
500$0.09606$48.03
1,000$0.08829$88.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07823$234.69
6,000$0.07309$438.54
9,000$0.07045$634.05
15,000$0.06747$1,012.05
21,000$0.06569$1,379.49
30,000$0.06395$1,918.50
Manufacturers Standard Package