


MMSZ5229B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5229BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5229BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5229BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B RHG |
Description | DIODE ZENER 4.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5229B RHG Models |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.08660 | $8.66 |
| 500 | $0.06328 | $31.64 |
| 1,000 | $0.05571 | $55.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04605 | $138.15 |
| 6,000 | $0.04116 | $246.96 |
| 9,000 | $0.03867 | $348.03 |
| 15,000 | $0.03587 | $538.05 |
| 21,000 | $0.03420 | $718.20 |
| 30,000 | $0.03259 | $977.70 |

