Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.6V - 36V Input
TR2024S1V8
TR2024S1V8

TR2024S1V8

DigiKey Part Number
1470-TR2024S1V8-ND
Manufacturer
Manufacturer Product Number
TR2024S1V8
Description
DC DC CONVERTER 1.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TR2024S1V8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.15000$9.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

36In Stock
Ships from WEC